Add To Favorites
Product Overview
Digi-Key Part Number 587-1718-1-ND
Quantity Available 1,913
Can ship immediately
Manufacturer

Manufacturer Part Number

CBMF1608T2R2M

Description FIXED IND 2.2UH 560MA 221 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 560mA 221 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CB Series Datasheet
CBMF1608T2R2M Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 560mA
Current - Saturation 190mA
Shielding Unshielded
DC Resistance (DCR) 221 mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1718-1

19:16:46 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.23300 2.33
25 0.20400 5.10
50 0.17480 8.74
100 0.16020 16.02
250 0.14560 36.40
500 0.13686 68.43
1,000 0.10483 104.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1718-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.08840
  • Digi-Reel® ? : 587-1718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback