Add To Favorites
Product Overview
Digi-Key Part Number 587-3069-1-ND
Quantity Available 5,158
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC3225T470KR

Description FIXED IND 47UH 480MA 871 MOHM
Expanded Description 47µH Unshielded Wirewound Inductor 480mA 871 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CBC3225T470KR Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 480mA
Current - Saturation 390mA
Shielding Unshielded
DC Resistance (DCR) 871 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3069-1

12:37:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.27300 2.73
25 0.23920 5.98
50 0.20500 10.25
100 0.18790 18.79
250 0.17080 42.70
500 0.16056 80.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3069-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.10980
  • Digi-Reel® ? : 587-3069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,158 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback