Add To Favorites
Product Overview
Digi-Key Part Number 587-3697-1-ND
Quantity Available 3,925
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2016T2R2MV

Description FIXED IND 2.2UH 720MA 260 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 625mA 260 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CBC2016T2R2MV Spec Sheet
CB Series, V Type
Online Catalog CB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 625mA
Current - Saturation 750mA
Shielding Unshielded
DC Resistance (DCR) 260 mOhm Max
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3697-1

05:32:18 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.29400 2.94
25 0.25760 6.44
50 0.22080 11.04
100 0.20230 20.23
250 0.18396 45.99
500 0.17292 86.46
1,000 0.13244 132.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3697-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11826
  • Digi-Reel® ? : 587-3697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback