Add To Favorites
Product Overview
Digi-Key Part Number 587-3044-1-ND
Quantity Available 3,683
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

CBC2012T470K

Description FIXED IND 47UH 150MA 7.54 OHM
Expanded Description 47µH Unshielded Wirewound Inductor 150mA 7.54 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CBC2012T470K Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 150mA
Current - Saturation 120mA
Shielding Unshielded
DC Resistance (DCR) 7.54 Ohm Max
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3044-1

01:48:52 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.21100 2.11
25 0.18440 4.61
50 0.15800 7.90
100 0.14480 14.48
250 0.13160 32.90
500 0.12370 61.85
1,000 0.09475 94.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3044-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.08460
  • Digi-Reel® ? : 587-3044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,683 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback