Add To Favorites
Product Overview
Digi-Key Part Number 587-3694-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2012T1R0MV

Description FIXED IND 1UH 840MA 247 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 640mA 247 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CBC2012T1R0MV Spec Sheet
CB Series, V Type
Online Catalog CB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 640mA
Current - Saturation 700mA
Shielding Unshielded
DC Resistance (DCR) 247 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3694-1

18:17:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.28900 2.89
25 0.25240 6.31
50 0.21640 10.82
100 0.19840 19.84
250 0.18032 45.08
500 0.16950 84.75
1,000 0.12983 129.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3694-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10948
  • Digi-Reel® ? : 587-3694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback