Add To Favorites
Product Overview
Digi-Key Part Number 587-3693-1-ND
Quantity Available 3,756
Can ship immediately
Manufacturer

Manufacturer Part Number

CB2518T4R7MRV

Description FIXED IND 4.7UH 1.2A 130 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 820mA 130 mOhm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CB2518T4R7MRV Spec Sheet
CB Series, V Type
Online Catalog CB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 820mA
Current - Saturation 310mA
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq -
Frequency - Self Resonant 46MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3693-1

13:02:51 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.29500 2.95
25 0.25800 6.45
50 0.22120 11.06
100 0.20270 20.27
250 0.18424 46.06
500 0.17320 86.60
1,000 0.13266 132.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3693-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11844
  • Digi-Reel® ? : 587-3693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,756 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback