Add To Favorites
Product Overview
Digi-Key Part Number 587-2443-1-ND
Quantity Available 2,847
Can ship immediately
Manufacturer

Manufacturer Part Number

BRC2518T470K

Description FIXED IND 47UH 300MA 1.885 OHM
Expanded Description 47µH Unshielded Wirewound Inductor 300mA 1.885 Ohm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±10%
Current Rating 300mA
Current - Saturation 410mA
Shielding Unshielded
DC Resistance (DCR) 1.885 Ohm Max
Q @ Freq -
Frequency - Self Resonant 6.5MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2443-1

01:37:51 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.30500 3.05
25 0.26640 6.66
50 0.22840 11.42
100 0.20940 20.94
250 0.19040 47.60
500 0.17898 89.49
1,000 0.13709 137.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2443-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12240
  • Digi-Reel® ? : 587-2443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback