Add To Favorites
Product Overview
Digi-Key Part Number 587-3018-1-ND
Quantity Available 12,298
Can ship immediately
Manufacturer

Manufacturer Part Number

BRC2016T330K

Description FIXED IND 33UH 240MA 2.21 OHM
Expanded Description 33µH Unshielded Wirewound Inductor 240mA 2.21 Ohm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33µH
Tolerance ±10%
Current Rating 240mA
Current - Saturation 270mA
Shielding Unshielded
DC Resistance (DCR) 2.21 Ohm Max
Q @ Freq -
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3018-1

07:44:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.27800 2.78
25 0.24320 6.08
50 0.20840 10.42
100 0.19100 19.10
250 0.17360 43.40
500 0.16318 81.59
1,000 0.12499 124.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3018-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.11160
  • Digi-Reel® ? : 587-3018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,298 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback