Add To Favorites
Product Overview
Digi-Key Part Number 587-2419-1-ND
Quantity Available 11,279
Can ship immediately
Manufacturer

Manufacturer Part Number

BKP1005HS330-T

Description FERRITE BEAD 33 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BK Series P Type
BKP1005HS330-T Spec Sheet
Product Training Modules EMC Applications
Online Catalog BKP Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 33 Ohm @ 100MHz
Current Rating (Max) 1.7A
DC Resistance (DCR) (Max) 50 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2419-1

19:25:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06100 0.61
25 0.05520 1.38
50 0.04960 2.48
100 0.03630 3.63
250 0.02640 6.60
500 0.02420 12.10
1,000 0.02090 20.90
5,000 0.01650 82.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2419-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.01450
  • Digi-Reel® ? : 587-2419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback