• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 587-3286-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BKP0603HS121-T

Description FERRITE BEAD 120 OHM 0201 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BK Series P Type
BKP0603HS121-T Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 850mA
DC Resistance (DCR) (Max) 150 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-3286-6

15:23:11 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3286-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.02956
  • Cut Tape (CT) ? : 587-3286-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,836 - Immediate
  • Unit Price: 0.14000
Send Feedback