Add To Favorites
Product Overview
Digi-Key Part Number 587-1894-1-ND
Quantity Available 5,773
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1608LM751-T

Description FERRITE BEAD 750 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK1608LM751-T Spec Sheet
Product Training Modules EMC Applications
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 750 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 600 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1894-1

21:48:01 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07900 0.79
25 0.07200 1.80
50 0.06480 3.24
100 0.04760 4.76
250 0.03460 8.65
500 0.03170 15.85
1,000 0.02738 27.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1894-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02096
  • Digi-Reel® ? : 587-1894-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback