• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 587-3876-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BK1005HS680-TV

Description FERRITE BEAD 68 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BK Series Datasheet
BK1005HS680-TV Spec Sheet
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Filter Type -
Number of Lines 1
Impedance @ Frequency 68 Ohm @ 100MHz
Current Rating (Max) 700mA
DC Resistance (DCR) (Max) 100 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3876-6

13:26:08 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3876-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01595
Send Feedback