Add To Favorites
Product Overview
Digi-Key Part Number 587-1845-1-ND
Quantity Available 15,352
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1005HS431-T

Description FERRITE BEAD 430 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK1005HS431-T Spec Sheet
Product Training Modules EMC Applications
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 430 Ohm @ 100MHz
Current Rating (Max) 350mA
DC Resistance (DCR) (Max) 450 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1845-1

05:01:15 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04100 0.41
25 0.03640 0.91
50 0.03300 1.65
100 0.02970 2.97
250 0.02180 5.45
500 0.01584 7.92
1,000 0.01551 15.51
5,000 0.01056 52.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1845-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00900
  • Digi-Reel® ? : 587-1845-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,352 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback