Add To Favorites
Product Overview
Digi-Key Part Number 587-4539-1-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BK0402HM750-T

Description FERRITE BEAD 75 OHM 01005 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK0402HM750-T Spec Sheet
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 75 Ohm @ 100MHz
Current Rating (Max) 260mA
DC Resistance (DCR) (Max) 450 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 587-4539-1

01:30:44 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.16700 1.67
25 0.13800 3.45
50 0.11900 5.95
100 0.10720 10.72
250 0.09048 22.62
500 0.08098 40.49
1,000 0.06906 69.06
5,000 0.06430 321.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4539-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.05413
  • Digi-Reel® ? : 587-4539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback