Add To Favorites
Product Overview
Digi-Key Part Number 587-4555-1-ND
Quantity Available 39,950
Can ship immediately
Manufacturer

Manufacturer Part Number

AMK105BJ474MH-R

Description CAP CER 0.47UF 4V X5R 0402
Expanded Description 0.47µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.006" (0.15mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4555-1

22:29:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.36500 3.65
25 0.31200 7.80
50 0.27620 13.81
100 0.24060 24.06
250 0.20496 51.24
500 0.17822 89.11
1,000 0.15149 151.49
5,000 0.13367 668.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4555-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.10655
  • Digi-Reel® ? : 587-4555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback