Add To Favorites
Product Overview
Digi-Key Part Number 1664-1473-1-ND
Quantity Available 2,972
Can ship immediately
Manufacturer

Manufacturer Part Number

XYAEELNANF-26.000000

Description CRYSTAL 26MHZ 8PF SMD
Expanded Description 26MHz ±30ppm Crystal 8pF 80 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Taitien

Series XY
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 1664-1473-1

16:26:31 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
10 1.09300 10.93
50 1.02160 51.08
100 0.90290 90.29
500 0.85536 427.68
1,000 0.71280 712.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1473-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.62640
  • Digi-Reel® ? : 1664-1473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback