Add To Favorites
Product Overview
Digi-Key Part Number 1664-1261-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TXETADSANF-33.600000

Description OSC VCTCXO 33.6000MHZ CLP SW SMD
Expanded Description 33.6MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 2.8 V ~ 3.3 V 2.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taitien

Series TX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 33.6MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8 V ~ 3.3 V
Frequency Stability ±500ppb
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 1664-1261-1

02:52:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 2.58
10 2.51500 25.15
50 2.39540 119.77
100 2.09590 209.59
500 2.03606 1,018.03
1,000 1.73664 1,736.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1261-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.46988
  • Digi-Reel® ? : 1664-1261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback