Add To Favorites
Product Overview
Digi-Key Part Number 1664-1260-1-ND
Quantity Available 2,966
Can ship immediately
Manufacturer

Manufacturer Part Number

TXETADSANF-26.000000

Description OSC VCTCXO 26.0000MHZ CLP SW SMD
Expanded Description 26MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 2.8 V ~ 3.3 V 2mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taitien

Series TX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 26MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8 V ~ 3.3 V
Frequency Stability ±500ppb
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 1664-1260-1

22:39:16 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 2.91
10 2.84600 28.46
50 2.71040 135.52
100 2.37160 237.16
500 2.30384 1,151.92
1,000 1.96504 1,965.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1260-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.66320
  • Digi-Reel® ? : 1664-1260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback