Add To Favorites
Product Overview
Digi-Key Part Number 1664-1134-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

OYETGHJANF-66.667000

Description OSC XO 66.667MHZ 3.3V CMOS SMD
Expanded Description 66.667MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taitien

Series OY
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 66.667MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names 1664-1134-1

09:51:04 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.49500 24.95
50 2.37600 118.80
100 2.07900 207.90
500 2.01960 1,009.80
1,000 1.72260 1,722.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1134-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.45800
  • Digi-Reel® ? : 1664-1134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback