Add To Favorites
Product Overview
Digi-Key Part Number 1664-1120-1-ND
Quantity Available 3,475
Can ship immediately
Manufacturer

Manufacturer Part Number

OXKTGLJANF-19.200000

Description OSC XO 19.2MHZ 1.8V CMOS SMD
Expanded Description 19.2MHz CMOS XO (Standard) Oscillator Surface Mount 1.8V 5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taitien

Series OX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 19.2MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
  • LS70C2-T - Citizen | 1642-1319-1-ND DigiKey Electronics
  • LS70C2-T
  • Citizen
  • SWITCH TACT SPST-NO 0.02A 12V
  • Unit Price 0.32000
  • 1642-1319-1-ND
Additional Resources
Standard Package ? 1
Other Names 1664-1120
1664-1120-1
1664-1120-ND

21:55:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
10 1.09700 10.97
50 1.07180 53.59
100 0.91870 91.87
500 0.89320 446.60
1,000 0.75284 752.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1120-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.67280
  • Digi-Reel® ? : 1664-1120-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback