Add To Favorites
Product Overview
Digi-Key Part Number 1664-1044-1-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

OCETGLJTNF-125.000000

Description OSC XO 125MHZ 3.3V CMOS SMD
Expanded Description 125MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taitien

Series OC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
  • FNEPON125 - Pericom | FNEPON125CT-ND DigiKey Electronics
  • FNEPON125
  • Pericom
  • OSC XO 125.000MHZ CMOS SMD
  • Unit Price 2.22000
  • FNEPON125CT-ND
Additional Resources
Standard Package ? 1
Other Names 1664-1044-1

06:33:34 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
10 2.37900 23.79
50 2.26600 113.30
100 1.98280 198.28
500 1.92610 963.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1044-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 1.49350
  • Digi-Reel® ? : 1664-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback