Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number 439-1009-ND
Quantity Available 6,866
Can ship immediately
Manufacturer

Manufacturer Part Number

TL-5955/T

Description BATTERY LITHIUM 3.6V 2/3 AA
Expanded Description Lithium Battery Non-Rechargeable (Primary) 3.6V 2/3 AA
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TL-5955 Series
Other Related Documents Tadiran Cell Design
Disposal Guidelines for Lithium Batteries
MSDS Material Safety Datasheet TL,TLH,TLL MSDS
Article Library Selecting Batteries for IoT Devices
Online Catalog iXtra Series
Product Attributes Select All
Categories
Manufacturer

Tadiran Batteries

Series iXtra
Part Status Active
Battery Chemistry Lithium
Battery Cell Size 2/3 AA
Voltage - Rated 3.6V
Capacity 1.5Ah
Size / Dimension -
Termination Style Solder Tab
Discharge Rate 1.3mA
Weight 12.5g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 439-1009
TL5955/T
TL5955T

16:48:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.69000 8.69
10 7.82300 78.23
50 6.95420 347.71
100 6.08490 608.49
250 5.56336 1,390.84
500 5.21564 2,607.82
1,000 4.64177 4,641.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback