Add To Favorites
Product Overview
Digi-Key Part Number 1168-2131-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

TG-CJ-LI-30.5-30.5-6-PF

Description HEATSINK CER 30.5X30.5X6MM W/TAP
Expanded Description Heat Sink Ceramic Heat Spreader
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

t-Global Technology

Series -
Part Status Active
Type Heat Spreader
Package Cooled -
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square
Length 1.201" (30.50mm)
Width 1.201" (30.50mm)
Diameter -
Height Off Base (Height of Fin) 0.236" (6.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural -
Material Ceramic
Material Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1168-2131

05:46:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 2.13
10 2.07800 20.78
25 2.02160 50.54
50 1.90940 95.47
100 1.79710 179.71
250 1.68480 421.20
500 1.62864 814.32
1,000 1.46016 1,460.16
5,000 1.43208 7,160.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback