Add To Favorites
Product Overview
Digi-Key Part Number 1052-1166-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

SFCF1024H1BK2TO-C-MS-553-SMA

Description MEMORY CARD COMPACTFLASH 1GB SLC
Expanded Description Memory Card CompactFlash® 1GB SLC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Swissbit

Series C-300
Part Status Active
Memory Type CompactFlash®
Memory Size 1GB
Speed -
Technology SLC
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75
Other Names 1052-1166
603489
SFCF1024H1BK2TO-C-MS-553-SMA-ND

19:33:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.60000 38.60
10 35.79800 357.98
25 34.53280 863.32
50 33.67400 1,683.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback