Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 408-1789-1-ND
Quantity Available 280
Can ship immediately
Manufacturer

Manufacturer Part Number

URG3216L-102-L-T05

Description RES SMD 1K OHM 0.01% 1/4W 1206
Expanded Description 1k Ohm ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets URG Series Datasheet w/Test Data
URG Series Datasheet
Product Training Modules URG Thin Film Chip Resistor
Featured Product URG Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series URG
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 1k
Tolerance ±0.01%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±2ppm/°C
Operating Temperature -20°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1789-1

23:01:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.21000 9.21
10 8.63800 86.38
25 8.06200 201.55
50 7.10220 355.11
100 6.14240 614.24
250 5.56656 1,391.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1789-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: 4.71150
Send Feedback