Add To Favorites
Product Overview
Digi-Key Part Number RR12P4.02KDCT-ND
Quantity Available 40,399
Can ship immediately
Manufacturer

Manufacturer Part Number

RR1220P-4021-D-M

Description RES SMD 4.02KOHM 0.5% 1/10W 0805
Expanded Description 4.02k Ohm ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RR Series
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.02k
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG2012N-4021-B-T5-ND RG2012N-4021-B-T5 Susumu Tape & Reel (TR) ? 0
0.19110 5,000  Non-Stock ?
RG2012N-4021-W-T1-ND RG2012N-4021-W-T1 Susumu Tape & Reel (TR) ? 0
0.31185 1,000  Non-Stock ?
RG2012P-4021-W-T5-ND RG2012P-4021-W-T5 Susumu Tape & Reel (TR) ? 0
0.17745 5,000  Non-Stock ?
RG2012N-4021-D-T5-ND RG2012N-4021-D-T5 Susumu Tape & Reel (TR) ? 0
0.09776 5,000  Non-Stock ?
RG2012P-4021-D-T5-ND RG2012P-4021-D-T5 Susumu Tape & Reel (TR) ? 0
0.03150 5,000  Non-Stock ?
RG2012V-4021-B-T5-ND RG2012V-4021-B-T5 Susumu Tape & Reel (TR) ? 0
0.79380 5,000  Non-Stock ?
RG2012V-4021-D-T5-ND RG2012V-4021-D-T5 Susumu Tape & Reel (TR) ? 0
0.53550 5,000  Non-Stock ?
RG2012V-4021-P-T1-ND RG2012V-4021-P-T1 Susumu Tape & Reel (TR) ? 0
1.07835 1,000  Non-Stock ?
RG2012V-4021-W-T1-ND RG2012V-4021-W-T1 Susumu Tape & Reel (TR) ? 0
1.01010 1,000  Non-Stock ?
RG2012V-4021-W-T5-ND RG2012V-4021-W-T5 Susumu Tape & Reel (TR) ? 0
0.85995 5,000  Non-Stock ?
RG20P4.02KBCT-ND RG2012P-4021-B-T5 Susumu Cut Tape (CT) ? 31,732 - Immediate
0.40000 1
Kits
Additional Resources
Standard Package ? 1
Other Names RR12P4.02KDCT

23:06:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09300 0.93
25 0.06440 1.61
50 0.05020 2.51
100 0.03580 3.58
250 0.02792 6.98
500 0.02220 11.10
1,000 0.01575 15.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR12P4.02KDTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.01107
  • Digi-Reel® ? : RR12P4.02KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,399 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback