Add To Favorites
Product Overview
Digi-Key Part Number RR08P1.2KDCT-ND
Quantity Available 3,721
Can ship immediately
Manufacturer

Manufacturer Part Number

RR0816P-122-D

Description RES SMD 1.2K OHM 0.5% 1/16W 0603
Expanded Description 1.2k Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog RR Series
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.2k
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG1608V-122-B-T5-ND RG1608V-122-B-T5 Susumu Tape & Reel (TR) ? 0
0.79380 5,000  Non-Stock ?
RG1608V-122-W-T1-ND RG1608V-122-W-T1 Susumu Tape & Reel (TR) ? 0
0.99645 1,000  Non-Stock ?
RG1608N-122-D-T5-ND RG1608N-122-D-T5 Susumu Tape & Reel (TR) ? 0
0.09776 5,000  Non-Stock ?
RG1608N-122-P-T1-ND RG1608N-122-P-T1 Susumu Tape & Reel (TR) ? 0
0.40499 1,000  Non-Stock ?
RG1608P-122-D-T5-ND RG1608P-122-D-T5 Susumu Tape & Reel (TR) ? 0
0.02048 5,000  Non-Stock ?
RG1608P-122-P-T1-ND RG1608P-122-P-T1 Susumu Tape & Reel (TR) ? 0
0.25988 1,000  Non-Stock ?
RG1608V-122-D-T5-ND RG1608V-122-D-T5 Susumu Tape & Reel (TR) ? 0
0.46856 5,000  Non-Stock ?
RG1608N-122-B-T5-ND RG1608N-122-B-T5 Susumu Tape & Reel (TR) ? 0
0.17745 5,000  Non-Stock ?
RG1608P-122-W-T1-ND RG1608P-122-W-T1 Susumu Tape & Reel (TR) ? 0
0.17489 1,000  Non-Stock ?
RG16N1.2KWCT-ND RG1608N-122-W-T1 Susumu Cut Tape (CT) ? 957 - Immediate
0.88000 1
RG16P1.2KBCT-ND RG1608P-122-B-T5 Susumu Cut Tape (CT) ? 21,021 - Immediate
0.40000 1
RG1608V1.2KPCT-ND RG1608V-122-P-T1 Susumu Cut Tape (CT) ? 2,106 - Immediate
2.76000 1
Kits
Additional Resources
Standard Package ? 1
Other Names RR08P1.2KDCT

11:38:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09300 0.93
25 0.06440 1.61
50 0.05020 2.51
100 0.03580 3.58
250 0.02792 6.98
500 0.02220 11.10
1,000 0.01575 15.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR08P1.2KDTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.01107
  • Digi-Reel® ? : RR08P1.2KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,721 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback