Add To Favorites
Product Overview
Digi-Key Part Number RR05R75DCT-ND
Quantity Available 51,860
Can ship immediately
Manufacturer

Manufacturer Part Number

RR0510R-750-D

Description RES SMD 75 OHM 0.5% 1/16W 0402
Expanded Description 75 Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RR Series
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 75
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG1005N-750-B-T5-ND RG1005N-750-B-T5 Susumu Tape & Reel (TR) ? 0
0.29753 5,000  Non-Stock ?
RG1005N-750-W-T1-ND RG1005N-750-W-T1 Susumu Tape & Reel (TR) ? 0
0.46085 1,000  Non-Stock ?
RG1005P-750-W-T5-ND RG1005P-750-W-T5 Susumu Tape & Reel (TR) ? 0
0.27048 5,000  Non-Stock ?
RG1005N-750-D-T10-ND RG1005N-750-D-T10 Susumu Tape & Reel (TR) ? 0
0.14588 10,000  Non-Stock ?
RG10P75BCT-ND RG1005P-750-B-T5 Susumu Cut Tape (CT) ? 11,199 - Immediate
0.52000 1
Kits
Additional Resources
Standard Package ? 1
Other Names RR05R75DCT

00:44:15 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07100 0.71
25 0.04880 1.22
50 0.03800 1.90
100 0.02720 2.72
250 0.02116 5.29
500 0.01684 8.42
1,000 0.01195 11.95
5,000 0.00923 46.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR05R75DTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.00815
  • Digi-Reel® ? : RR05R75DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback