Add To Favorites
Product Overview
Digi-Key Part Number RR05R27DCT-ND
Quantity Available 18,266
Can ship immediately
Manufacturer

Manufacturer Part Number

RR0510R-270-D

Description RES SMD 27 OHM 0.5% 1/16W 0402
Expanded Description 27 Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog RR Series
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 27
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG10R27.0DTR-ND RG1005R-270-D-T10 Susumu Tape & Reel (TR) ? 0
0.04284 10,000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names RR05R27DCT

19:36:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07100 0.71
25 0.04880 1.22
50 0.03800 1.90
100 0.02720 2.72
250 0.02116 5.29
500 0.01684 8.42
1,000 0.01195 11.95
5,000 0.00923 46.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR05R27DTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00815
  • Digi-Reel® ? : RR05R27DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,266 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback