Add To Favorites
Product Overview
Digi-Key Part Number 408-1717-1-ND
Quantity Available 3,136
Can ship immediately
Manufacturer

Manufacturer Part Number

RL3720WT-R028-G

Description RES SMD 0.028 OHM 1W 1508 WIDE
Expanded Description 0.028 Ohm ±2% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.028
Tolerance ±2%
Power (Watts) 1W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 1508 (3720 Metric), 0815
Supplier Device Package 0815
Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1717-1
RL37WT.028GCT
RL37WT.028GCT-ND

04:25:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.46900 4.69
25 0.40200 10.05
50 0.36180 18.09
100 0.31490 31.49
250 0.28136 70.34
500 0.22776 113.88
1,000 0.18422 184.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1717-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.16321
  • Digi-Reel® ? : 408-1717-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback