Add To Favorites
Product Overview
Digi-Key Part Number 408-1401-1-ND
Quantity Available 5,055
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1220S-680-F

Description RES SMD 68 OHM 1% 1/3W 0805
Expanded Description 68 Ohm ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL Series
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog RL Series
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 68
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1401-1

16:49:27 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.31800 3.18
25 0.23120 5.78
50 0.16760 8.38
100 0.12420 12.42
250 0.09532 23.83
500 0.07508 37.54
1,000 0.05198 51.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1401-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.03938
  • Digi-Reel® ? : 408-1401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,055 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback