Add To Favorites
Product Overview
Digi-Key Part Number 408-1703-1-ND
Quantity Available 2,903
Can ship immediately
Manufacturer

Manufacturer Part Number

RG3216P-2803-B-T1

Description RES SMD 280K OHM 0.1% 1/4W 1206
Expanded Description 280k Ohm ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RG Series
RoHS Information Cert of RoHS Compliance
Featured Product RG Series - Thin Film Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RG Series
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 280k
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG3216N-2803-B-T5-ND RG3216N-2803-B-T5 Susumu Tape & Reel (TR) ? 0
0.27048 5,000  Non-Stock ?
RG3216N-2803-W-T1-ND RG3216N-2803-W-T1 Susumu Tape & Reel (TR) ? 0
0.46085 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 408-1703-1
RG3216P2803BT1
RG32P280KBCT
RG32P280KBCT-ND

12:37:09 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.46200 4.62
25 0.36040 9.01
50 0.30500 15.25
100 0.24020 24.02
250 0.20328 50.82
500 0.16632 83.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1703-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11760
  • Digi-Reel® ? : 408-1703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,903 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : RG3216P-2803-B-T5-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.11172
Send Feedback