Add To Favorites
Product Overview
Digi-Key Part Number 408-1861-6-ND
Quantity Available 9,470
Can ship immediately
Manufacturer

Manufacturer Part Number

PRG3216P-2002-B-T5

Description RES SMD 20K OHM 1W 1206 WIDE
Expanded Description 20k Ohm ±0.1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PRG Series
Product Attributes Select All
Categories
Manufacturer

Susumu

Series PRG
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 20k
Tolerance ±0.1%
Power (Watts) 1W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1861-6

19:16:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.65500 6.55
25 0.56120 14.03
50 0.50500 25.25
100 0.43950 43.95
250 0.39272 98.18
500 0.31790 158.95
1,000 0.25713 257.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback