Add To Favorites
Product Overview
Digi-Key Part Number 408-1861-2-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PRG3216P-2002-B-T5

Description RES SMD 20K OHM 1W 1206 WIDE
Expanded Description 20k Ohm ±0.1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PRG Series
Product Attributes Select All
Categories
Manufacturer

Susumu

Series PRG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 20k
Tolerance ±0.1%
Power (Watts) 1W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names 408-1861-2

13:32:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.22100 1,105.00
10,000 0.21335 2,133.50
25,000 0.20825 5,206.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback