Add To Favorites
Product Overview
Digi-Key Part Number PAT05S7CT-ND
Quantity Available 29,763
Can ship immediately
Manufacturer

Manufacturer Part Number

PAT0510S-C-7DB-T10

Description ATTENUATOR 7 DB 50 OHM 0402 SMD
Expanded Description RF Attenuator 7dB ±0.5dB 0 ~ 10GHz 50 Ohm 32mW 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Susumu

Series -
Part Status Active
Attenuation Value 7dB
Tolerance ±0.5dB
Frequency Range 0 ~ 10GHz
Power (Watts) 32mW
Impedance 50 Ohm
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PAT05S7CT

08:32:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.10300 1.03
25 0.09280 2.32
100 0.08100 8.10
250 0.07112 17.78
500 0.06286 31.43
1,000 0.04962 49.62
5,000 0.04400 219.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAT05S7TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.04016
  • Digi-Reel® ? : PAT05S7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,763 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback