Add To Favorites
Product Overview
Digi-Key Part Number 408-1889-1-ND
Quantity Available 1,436
Can ship immediately
Manufacturer

Manufacturer Part Number

HRG3216Q-18R0-D-T1

Description RES SMD 18 OHM 0.5% 1W 1206
Expanded Description 18 Ohm ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HRG Series Datasheet
Product Training Modules High Power Chip Resistor HRG Series
Featured Product HRG3216 Series Resistors
Online Catalog HRG Series
Product Attributes Select All
Categories
Manufacturer

Susumu

Series HRG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 18
Tolerance ±0.5%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1889-1

19:16:25 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.79900 7.99
25 0.70200 17.55
50 0.64140 32.07
100 0.55660 55.66
250 0.48400 121.00
500 0.40172 200.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1889-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.29700
  • Digi-Reel® ? : 408-1889-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,436 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HRG3216Q-18R0-D-T5-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.25760
Send Feedback