Add To Favorites
Product Overview
Digi-Key Part Number 259-1656-ND
Quantity Available 2,399
Can ship immediately
Manufacturer

Manufacturer Part Number

3159/ME80251V3-000U-G99

Description FAN AXIAL 80X25MM VAPO 12VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ME80251V3-000U-G99 Spec
Video File Sunon DR Maglev
Online Catalog DR (M), DRMagLev® Series
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25.00mm
Air Flow 33.0 CFM (0.935m³/min)
Static Pressure 0.110 in H2O (27.4 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial, Case Fan
Features Speed Sensor (Tach)
Noise 28 dB(A)
Power (Watts) 1.10W
RPM 2600 RPM
Termination LP4 Assembly
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.165 lb (74.84g)
Current Rating 0.081A
Voltage Range 4.5 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 259-1656
3159HQ/ME80251V3-000U-G99

10:46:29 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.06000 13.06
10 12.20400 122.04
25 11.06840 276.71
50 10.21720 510.86
100 8.94000 894.00
250 8.37240 2,093.10
500 7.80478 3,902.39
1,000 7.52097 7,520.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback