• Non-Stock ?
Product Overview
Digi-Key Part Number XZMG55W-3RT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XZMG55W-3RT

Description LED 3.2X1.6MM GRN WTR CLR 1206
Expanded Description LED Indication - Discrete 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

SunLED

Series *
Packaging ? Tape & Reel (TR) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 2.00mm
 
Additional Resources
Standard Package ? 2,000
Other Names Q8664987B

11:19:30 1/17/2017

Send Feedback