Add To Favorites
Product Overview
Digi-Key Part Number 1497-1176-1-ND
Quantity Available 6,636
Can ship immediately
Manufacturer

Manufacturer Part Number

XZMDK78W

Description LED RED CLEAR 1209 SMD
Expanded Description Red 630nm LED Indication - Discrete 1.95V 1209 (3224 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

SunLED

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1495mcd
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 645nm
Features -
Package / Case 1209 (3224 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
 
You May Also Be Interested In
  • XZFBB78W - SunLED | 1497-1138-1-ND DigiKey Electronics
  • XZFBB78W
  • SunLED
  • LED BLUE CLEAR 1209 SMD
  • Unit Price 0.72000
  • 1497-1138-1-ND
  • XZDGK78W - SunLED | 1497-1268-1-ND DigiKey Electronics
  • XZDGK78W
  • SunLED
  • LED GREEN CLEAR 1209 SMD
  • Unit Price 0.67000
  • 1497-1268-1-ND
Additional Resources
Standard Package ? 1
Other Names 1497-1176-1

07:25:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.35600 3.56
25 0.30880 7.72
100 0.23760 23.76
250 0.19304 48.26
500 0.14256 71.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1176-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.10800
  • Digi-Reel® ? : 1497-1176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback