Add To Favorites
Product Overview
Digi-Key Part Number 1497-1301-1-ND
Quantity Available 7,100
Can ship immediately
Manufacturer

Manufacturer Part Number

XZM2DG81FS

Description LED GREEN CLEAR 2SMD R/A
Expanded Description Green 525nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

SunLED

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1195mcd
Lens Style/Size Rectangle with Flat Top, 2.30mm x 0.57mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 525nm
Wavelength - Peak 520nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Size / Dimension 2.50mm L x 1.20mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1497-1301-1

05:41:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.91200 9.12
25 0.70120 17.53
100 0.63110 63.11
250 0.56100 140.25
500 0.47686 238.43
1,000 0.39270 392.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback