Add To Favorites
Product Overview
Digi-Key Part Number 1497-1277-1-ND
Quantity Available 3,700
Can ship immediately
Manufacturer

Manufacturer Part Number

XZM2CYK56W

Description LED YELLOW CLEAR 2SMD R/A
Expanded Description Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

SunLED

Series VersoLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 347mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 2-SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1497-1277-1

12:37:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.45700 4.57
25 0.37280 9.32
100 0.29810 29.81
250 0.25156 62.89
500 0.21430 107.15
1,000 0.16771 167.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1277-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14025
  • Digi-Reel® ? : 1497-1277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback