Add To Favorites
Product Overview
Digi-Key Part Number 1497-1270-1-ND
Quantity Available 7,715
Can ship immediately
Manufacturer

Manufacturer Part Number

XZM2CRK105S

Description LED RED 625NM 2SMD
Expanded Description Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

SunLED

Series VersoLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 447mcd
Lens Style/Size Oval with Flat Top, 2.50mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 125°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.30mm
 
Additional Resources
Standard Package ? 1
Other Names 1497-1270-1

00:04:00 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.52800 5.28
25 0.43960 10.99
100 0.37880 37.88
250 0.33824 84.56
500 0.29090 145.45
1,000 0.22460 224.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1270-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.18450
  • Digi-Reel® ? : 1497-1270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback