Add To Favorites
Product Overview
Digi-Key Part Number 308-1394-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

UU10LFNP-B682

Description CMC 6.8MH 430MA 2LN TH
Expanded Description 6.8mH @ 1kHz 2 Line Common Mode Choke Through Hole 430mA DCR 1.26 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UU10LF(B) Series
Online Catalog UU Series
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series UU
Packaging ? Bulk ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 6.8mH @ 1kHz
Current Rating (Max) 430mA
DC Resistance (DCR) (Max) 1.26 Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.728" L x 0.669" W (18.50mm x 17.00mm)
Height (Max) 0.906" (23.00mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 100
Other Names 308-1394

19:42:54 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.46000 6.46
10 5.87500 58.75
25 5.28760 132.19
50 4.23000 211.50
100 3.99500 399.50
250 3.76000 940.00
500 3.64250 1,821.25
1,000 3.40750 3,407.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback