Add To Favorites
Product Overview
Digi-Key Part Number 308-2088-ND
Quantity Available 1,935
Can ship immediately
Manufacturer

Manufacturer Part Number

RCH110NP-331K

Description FIXED IND 330UH 930MA 520 MOHM
Expanded Description 330µH Unshielded Wirewound Inductor 930mA 520 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RCH110 Series
Online Catalog RCH Series
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series RCH-110
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating 930mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 520 mOhm Max
Q @ Freq -
Frequency - Self Resonant 2.8MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
 
Additional Resources
Standard Package ? 100
Other Names 308-2088

02:01:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.97500 9.75
25 0.90000 22.50
50 0.75000 37.50
100 0.70500 70.50
250 0.63000 157.50
500 0.54000 270.00
1,000 0.48000 480.00
5,000 0.45000 2,250.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback