Add To Favorites
Product Overview
Digi-Key Part Number 308-2325-1-ND
Quantity Available 1,786
Can ship immediately
Manufacturer

Manufacturer Part Number

CEP125NP-5R6MC-H

Description FIXED IND 5.6UH 8.2A 11.4 MOHM
Expanded Description 5.6µH Shielded Wirewound Inductor 8.2A 11.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CEP125
Product Training Modules Power Inductor Basics
Online Catalog CEP123 and CEP125 Series
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CEP125
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.6µH
Tolerance ±20%
Current Rating 8.2A
Current - Saturation 8.8A
Shielding Shielded
DC Resistance (DCR) 11.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.220" (5.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2325-1

09:31:47 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
10 2.45300 24.53
25 2.24840 56.21
50 1.92140 96.07
100 1.71700 171.70
250 1.47168 367.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2325-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.24100
  • Digi-Reel® ? : 308-2325-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback