Add To Favorites
Product Overview
Digi-Key Part Number 308-1654-1-ND
Quantity Available 9,627
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH3D28NP-100NC

Description FIXED IND 10UH 1.18A 145 MOHM
Expanded Description 10µH Shielded Inductor 1.18A 145 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDRH3D28
Product Training Modules Power Inductor Basics
Online Catalog CDRH Series
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH3D28
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 1.18A
Current - Saturation 1.05A
Shielding Shielded
DC Resistance (DCR) 145 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1654-1

12:35:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.82300 8.23
25 0.76440 19.11
50 0.64680 32.34
100 0.58800 58.80
250 0.55272 138.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1654-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,500 - Immediate
  • Unit Price: 0.44100
  • Digi-Reel® ? : 308-1654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback