Add To Favorites
Product Overview
Digi-Key Part Number 308-1956-1-ND
Quantity Available 2,165
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH2D18/HPNP-1R7NC

Description FIXED IND 1.7UH 2.2A 44 MOHM SMD
Expanded Description 1.7µH Shielded Inductor 2.2A 44 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDRH2D18/HP
Product Training Modules Power Inductor Basics
Online Catalog CDRH Series
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH2D18/HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 1.7µH
Tolerance ±30%
Current Rating 2.2A
Current - Saturation 1.85A
Shielding Shielded
DC Resistance (DCR) 44 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1956-1

02:03:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.98300 9.83
25 0.90720 22.68
50 0.75600 37.80
100 0.71060 71.06
250 0.63504 158.76
500 0.54432 272.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1956-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.43200
  • Digi-Reel® ? : 308-1956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,165 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback