Add To Favorites
Product Overview
Digi-Key Part Number 308-1908-1-ND
Quantity Available 1,590
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR7D43MNNP-680NC

Description FIXED IND 68UH 750MA 363.8 MOHM
Expanded Description 68µH Shielded Inductor 750mA 363.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDR7D43MN Series
Product Training Modules Power Inductor Basics
Online Catalog CDR Series
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDR7D43MN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 68µH
Tolerance ±25%
Current Rating 750mA
Current - Saturation 1.55A
Shielding Shielded
DC Resistance (DCR) 363.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1908-1

20:11:30 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.34700 13.47
25 1.24320 31.08
50 1.03600 51.80
100 0.97380 97.38
250 0.87024 217.56
500 0.74592 372.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1908-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.59200
  • Digi-Reel® ? : 308-1908-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback