Add To Favorites
Product Overview
Digi-Key Part Number 308-2164-1-ND
Quantity Available 2,877
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR7D28MNNP-221NC

Description FIXED IND 220UH 400MA 1.32 OHM
Expanded Description 220µH Shielded Inductor 400mA 1.32 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CDR7D28MN
Product Training Modules Power Inductor Basics
Online Catalog CDR Series
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDR7D28MN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 220µH
Tolerance ±25%
Current Rating 400mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 1.32 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2164-1

04:13:51 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.34700 13.47
25 1.24320 31.08
50 1.03600 51.80
100 0.97380 97.38
250 0.87024 217.56
500 0.74592 372.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2164-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.59200
  • Digi-Reel® ? : 308-2164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback