Add To Favorites
Product Overview
Digi-Key Part Number 308-2354-1-ND
Quantity Available 5,925
Can ship immediately
Manufacturer

Manufacturer Part Number

CD30D22HF-1R0MC

Description FIXED IND 1UH 3.46A 35.9 MOHM
Expanded Description 1µH Unshielded Wirewound Inductor 3.46A 35.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CD30D22
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 3.46A
Current - Saturation 3.36A
Shielding Unshielded
DC Resistance (DCR) 35.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.118" W (3.50mm x 3.00mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2354-1

09:12:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.61500 6.15
25 0.57160 14.29
50 0.48360 24.18
100 0.43960 43.96
250 0.41324 103.31
500 0.36926 184.63
1,000 0.29893 298.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2354-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.25120
  • Digi-Reel® ? : 308-2354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback